5 Conductor Multi-Conductor Cable Black 22 AWG Braid 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-00922

DigiKey Part Number
30-00922-5-ND
Manufacturer
Manufacturer Product Number
30-00922
Description
CABLE 5COND 22AWG BLACK SHLD 5M
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Black 22 AWG Braid 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
26/0.005"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.220" (5.59mm)
Shield Type
Braid
Length
16.40' (5.00m)
Jacket Color
Black
Ratings
UL Style 20280
Features
Drain Wire
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0335" (0.851mm)
Conductor Insulation
Thermoplastic Elastomer (TPE)
Shield Material
Copper, Bare
Shield Coverage
65%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 202,56000 Kč1 202,56 Kč
5983,84000 Kč4 919,20 Kč
Manufacturers Standard Package
Unit Price without VAT:1 202,56000 Kč
Unit Price with VAT:1 455,09760 Kč
Alternate Length
CABLE 5COND 22AWG BLACK SHLD
In-Stock: 320
Unit Price: 276,54000 Kč
CABLE 5COND 22AWG BLACK SHLD 1M
In-Stock: 5
Unit Price: 244,63000 Kč
CABLE 5COND 22AWG BLK SHLD 30M
In-Stock: 2
Unit Price: 4 696,20000 Kč