3 Conductor Multi-Conductor Cable Slate 16 AWG Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1749C SL005

DigiKey Part Number
1749CSL005-ND
Manufacturer
Manufacturer Product Number
1749C SL005
Description
CABLE 3CON 16AWG SLATE SHLD 100'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Slate 16 AWG Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
19/0.0117"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.261" (6.63mm)
Shield Type
Braid
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0200" (0.508mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Bare
Shield Coverage
75%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
131 971,13000 Kč31 971,13 Kč
230 373,50000 Kč60 747,00 Kč
329 468,94333 Kč88 406,83 Kč
528 359,56200 Kč141 797,81 Kč
727 646,59714 Kč193 526,18 Kč
1026 906,06000 Kč269 060,60 Kč
Manufacturers Standard Package
Unit Price without VAT:31 971,13000 Kč
Unit Price with VAT:38 685,06730 Kč
Alternate Length
CABLE 3COND 16AWG SHLD 1000'
In-Stock: 1
Unit Price: 204 212,90000 Kč
CABLE 3COND 16AWG SLATE SHLD
In-Stock: 0
Unit Price: 195,37984 Kč