
30-00684 | |
|---|---|
DigiKey Part Number | 839-30-00684-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-00684 |
Description | CABLE 2COND 18AWG WHITE METER |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable White 18 AWG Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 34/41 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.205" (5.21mm) | |
Shield Type | - | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | White | |
Ratings | UL Style 2464 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0299" (0.759mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 1000.0' (304.8m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,49000 Kč | 74,49 Kč |
| 2 | 70,95000 Kč | 141,90 Kč |
| 3 | 68,93667 Kč | 206,81 Kč |
| 5 | 66,49600 Kč | 332,48 Kč |
| 7 | 64,94429 Kč | 454,61 Kč |
| 10 | 63,33300 Kč | 633,33 Kč |
| 25 | 59,34720 Kč | 1 483,68 Kč |
| 50 | 56,48000 Kč | 2 824,00 Kč |
| 100 | 53,73150 Kč | 5 373,15 Kč |
| Unit Price without VAT: | 74,49000 Kč |
|---|---|
| Unit Price with VAT: | 90,13290 Kč |














