



30-00684 | |
|---|---|
DigiKey Part Number | 839-30-00684-ND |
Manufacturer | |
Manufacturer Product Number | 30-00684 |
Description | CABLE 2COND 18AWG WHITE 1000' |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable White 18 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 34/41 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.205" (5.21mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | White | |
Ratings | UL Style 2464 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0299" (0.759mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 043,89000 Kč | 10 043,89 Kč |
| 2 | 9 549,33000 Kč | 19 098,66 Kč |
| 3 | 9 269,42000 Kč | 27 808,26 Kč |
| 5 | 8 926,35600 Kč | 44 631,78 Kč |
| 7 | 8 705,91429 Kč | 60 941,40 Kč |
| 10 | 8 477,05100 Kč | 84 770,51 Kč |
| 25 | 7 910,50760 Kč | 197 762,69 Kč |
| Unit Price without VAT: | 10 043,89000 Kč |
|---|---|
| Unit Price with VAT: | 12 153,10690 Kč |






