Hex Standoff Threaded #4-40 Brass 0.250" (6.35mm) 1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4501-440-B

DigiKey Part Number
1772-1286-ND
Manufacturer
Manufacturer Product Number
4501-440-B
Description
HEX STANDOFF #4-40 BRASS 1/4"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Brass 0.250" (6.35mm) 1/4"
Datasheet
 Datasheet
EDA/CAD Models
4501-440-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.188" (4.78mm) 3/16" Hex
Between Board Height
0.250" (6.35mm) 1/4"
Length - Overall
0.438" (11.11mm)
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 139
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
120,58000 Kč20,58 Kč
517,26000 Kč86,30 Kč
1016,08400 Kč160,84 Kč
2514,72360 Kč368,09 Kč
5013,82500 Kč691,25 Kč
10013,02090 Kč1 302,09 Kč
25012,08644 Kč3 021,61 Kč
50011,46700 Kč5 733,50 Kč
1 00010,91245 Kč10 912,45 Kč
Manufacturers Standard Package
Unit Price without VAT:20,58000 Kč
Unit Price with VAT:24,90180 Kč