



30-00555 | |
|---|---|
DigiKey Part Number | 839-30-00555-ND 839-30-00555-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-00555 |
Description | HOOK-UP STRND 16AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up, Shielded Wire 26/30 Black 300V 1000.7' (305.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.177" (4.50mm) | |
Jacket (Insulation) Thickness | 0.017" (0.43mm) | |
Length | 1000.7' (305.0m) | |
Voltage | 300V | |
Operating Temperature | -20°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 10846 | |
Features | Abrasion Resistant, Chemical Resistant | |
Grade | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,13000 Kč | 112,13 Kč |
| 5 | 100,11800 Kč | 500,59 Kč |
| 10 | 95,33100 Kč | 953,31 Kč |
| 25 | 89,30880 Kč | 2 232,72 Kč |
| 50 | 84,97480 Kč | 4 248,74 Kč |
| 100 | 80,82130 Kč | 8 082,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | 56,97823 Kč | 17 378,36 Kč |
| 610 | 54,14041 Kč | 33 025,65 Kč |
| 915 | 52,53378 Kč | 48 068,41 Kč |
| 1 525 | 50,56360 Kč | 77 109,49 Kč |
| 2 135 | 49,29760 Kč | 105 250,38 Kč |
| 3 050 | 47,98270 Kč | 146 347,24 Kč |
| Unit Price without VAT: | 112,13000 Kč |
|---|---|
| Unit Price with VAT: | 135,67730 Kč |







