
CF310-UL-25-01 | |
|---|---|
DigiKey Part Number | 4903-CF310-UL-25-01-ND 4903-CF310-UL-25-01-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF310-UL-25-01 |
Description | TPE1C/14AWG HK UP WIRE 1KV |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up, Shielded Wire Black 1000V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.236" (5.99mm) | |
Jacket (Insulation) Thickness | - | |
Length | 1000.0' (304.8m) | |
Voltage | 1000V | |
Operating Temperature | -50°C ~ 90°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,66000 Kč | 131,66 Kč |
| 5 | 117,63000 Kč | 588,15 Kč |
| 10 | 112,00300 Kč | 1 120,03 Kč |
| 25 | 104,92280 Kč | 2 623,07 Kč |
| 50 | 99,82860 Kč | 4 991,43 Kč |
| 100 | 94,94250 Kč | 9 494,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 57,11708 Kč | 57 117,08 Kč |
| 2 000 | 54,21558 Kč | 108 431,16 Kč |
| 3 000 | 52,57227 Kč | 157 716,81 Kč |
| Unit Price without VAT: | 131,66000 Kč |
|---|---|
| Unit Price with VAT: | 159,30860 Kč |


