
9-160313-6 | |
|---|---|
DigiKey Part Number | A136886-ND |
Manufacturer | |
Manufacturer Product Number | 9-160313-6 |
Description | CONN QC RCPT 13-17AWG 0.250 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 13-17 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 9-160313-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.303" (7.70mm) | |
Length - Overall | 0.913" (23.20mm) | |
Termination | Crimp | |
Wire Gauge | 13-17 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Blue | |
Contact Material | Phosphor Bronze | |
Contact Finish | Silver | |
Insulation Diameter | 0.169" (4.29mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 17,99500 Kč | 179,95 Kč |
| 25 | 16,85720 Kč | 421,43 Kč |
| 50 | 16,05500 Kč | 802,75 Kč |
| 100 | 15,28650 Kč | 1 528,65 Kč |
| 250 | 14,32820 Kč | 3 582,05 Kč |
| 500 | 13,64324 Kč | 6 821,62 Kč |
| 1 000 | 12,99188 Kč | 12 991,88 Kč |
| 3 000 | 12,02296 Kč | 36 068,88 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |









