2 Conductor Multi-Conductor Cable Black, Red 22 AWG Enter Number of Meters in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-00417

DigiKey Part Number
839-30-00417-DS-ND
Manufacturer
Manufacturer Product Number
30-00417
Description
CABLE 2COND 22AWG BLK/RED METER
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black, Red 22 AWG Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
17/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.142" (3.61mm)
Shield Type
-
Length
Enter Number of Meters in Order Quantity
Jacket Color
Black, Red
Ratings
UL Style 2468
Features
-
Voltage
300 V
Operating Temperature
-10°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
-
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Spool Size
1000.0' (304.8m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 164
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
131,71000 Kč31,71 Kč
528,30600 Kč141,53 Kč
1026,98200 Kč269,82 Kč
2525,29000 Kč632,25 Kč
5024,08060 Kč1 204,03 Kč
10022,91930 Kč2 291,93 Kč
Manufacturers Standard Package
Unit Price without VAT:31,71000 Kč
Unit Price with VAT:38,36910 Kč
Alternate Length
CABLE 2COND 22AWG BLK/RED 1000'
In-Stock: 10
Unit Price: 4 749,75000 Kč
CABLE 2COND 22AWG BLK/RED 500'
In-Stock: 0
Unit Price:
CABLE 2COND 22AWG BLK/RED 30M
In-Stock: 0
Unit Price:
CABLE 2COND 22AWG BLK/RED 5M
In-Stock: 0
Unit Price:
CABLE 2COND 22AWG BLK/RED 1M
In-Stock: 0
Unit Price: