2 Conductor Multi-Conductor Cable Black, Red 22 AWG 98.43' (30.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-00417

DigiKey Part Number
T1307-30-ND
Manufacturer
Manufacturer Product Number
30-00417
Description
CABLE 2COND 22AWG BLK/RED 30M
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black, Red 22 AWG 98.43' (30.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
17/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.142" (3.61mm)
Shield Type
-
Length
98.43' (30.00m)
Jacket Color
Black, Red
Ratings
UL Style 2468
Features
-
Voltage
300 V
Operating Temperature
-10°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 2COND 22AWG BLK/RED 1000'
In-Stock: 20
Unit Price: 4 349,95000 Kč
CABLE 2COND 22AWG BLK/RED 500'
In-Stock: 0
Unit Price:
CABLE 2COND 22AWG BLK/RED 5M
In-Stock: 0
Unit Price:
CABLE 2COND 22AWG BLK/RED 1M
In-Stock: 0
Unit Price:
CABLE 2COND 22AWG BLK/RED METER
In-Stock: 154
Unit Price: 31,71000 Kč