

30-00357 | |
|---|---|
DigiKey Part Number | 839-30-00357-ND 839-30-00357-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-00357 |
Description | CABLE 2COND 22AWG WHITE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 2 Conductor Multi-Conductor Cable White 22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 17/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.169" (4.29mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | White | |
Ratings | UL Style 2464 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0299" (0.759mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,03000 Kč | 46,03 Kč |
| 2 | 43,74500 Kč | 87,49 Kč |
| 3 | 42,56333 Kč | 127,69 Kč |
| 5 | 41,07600 Kč | 205,38 Kč |
| 7 | 40,11286 Kč | 280,79 Kč |
| 10 | 39,11900 Kč | 391,19 Kč |
| 25 | 36,66920 Kč | 916,73 Kč |
| 50 | 34,90280 Kč | 1 745,14 Kč |
| 100 | 33,21340 Kč | 3 321,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | 24,68869 Kč | 7 530,05 Kč |
| 610 | 23,47166 Kč | 14 317,71 Kč |
| 915 | 22,78302 Kč | 20 846,46 Kč |
| 1 525 | 21,93856 Kč | 33 456,30 Kč |
| 2 135 | 21,39626 Kč | 45 681,02 Kč |
| 3 050 | 20,83307 Kč | 63 540,86 Kč |
| 7 625 | 19,43886 Kč | 148 221,31 Kč |
| Unit Price without VAT: | 46,03000 Kč |
|---|---|
| Unit Price with VAT: | 55,69630 Kč |





