30-00357
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30-00357

30-00357

DigiKey Part Number
T1266-30-ND
Manufacturer
Manufacturer Product Number
30-00357
Description
CABLE 2COND 22AWG WHITE 30M
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable White 22 AWG 98.43' (30.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
17/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.169" (4.29mm)
Shield Type
-
Length
98.43' (30.00m)
Jacket Color
White
Ratings
UL Style 2464
Features
-
Voltage
300 V
Operating Temperature
80°C
Usage
-
Jacket (Insulation) Thickness
0.0299" (0.759mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 172,10000 Kč1 172,10 Kč
Manufacturers Standard Package
Unit Price without VAT:1 172,10000 Kč
Unit Price with VAT:1 418,24100 Kč
Alternate Length
CABLE 2COND 22AWG WHITE
In-Stock: 712
Unit Price: 46,03000 Kč
CABLE 2COND 22AWG WHITE 152M
In-Stock: 6
Unit Price: 3 727,53000 Kč
CABLE 2COND 22AWG WHITE 5M
In-Stock: 4
Unit Price: 202,05000 Kč
CABLE 2COND 22AWG WHITE 1M
In-Stock: 14
Unit Price: 44,58000 Kč