

30-00357 | |
|---|---|
DigiKey Part Number | T1266-1-ND |
Manufacturer | |
Manufacturer Product Number | 30-00357 |
Description | CABLE 2COND 22AWG WHITE 1M |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable White 22 AWG 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 17/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.169" (4.29mm) | |
Shield Type | - | |
Length | 3.28' (1.00m) | |
Jacket Color | White | |
Ratings | UL Style 2464 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0299" (0.759mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,58000 Kč | 44,58 Kč |
| 5 | 36,45200 Kč | 182,26 Kč |
| 10 | 28,35000 Kč | 283,50 Kč |
| Unit Price without VAT: | 44,58000 Kč |
|---|---|
| Unit Price with VAT: | 53,94180 Kč |


