30-00402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30-00402
Visualize Tensility 91 Shore A UL 2464 Wire

30-00402

DigiKey Part Number
839-30-00402-ND
839-30-00402-DS-ND
Manufacturer
Manufacturer Product Number
30-00402
Description
CABLE 2COND 22AWG WHITE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 2 Conductor Multi-Conductor Cable White 22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
17/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.142" (3.61mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
White
Ratings
UL Style 2468
Features
-
Voltage
300 V
Operating Temperature
-10°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 021
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
140,78000 Kč40,78 Kč
238,80500 Kč77,61 Kč
337,72667 Kč113,18 Kč
536,41000 Kč182,05 Kč
735,54857 Kč248,84 Kč
1034,66300 Kč346,63 Kč
2532,49880 Kč812,47 Kč
5030,93860 Kč1 546,93 Kč
10029,44050 Kč2 944,05 Kč
Spool
QuantityUnit PriceExt Price
30511,53131 Kč3 517,05 Kč
61010,96818 Kč6 690,59 Kč
91510,64972 Kč9 744,49 Kč
1 52510,25906 Kč15 645,07 Kč
2 13510,00822 Kč21 367,55 Kč
3 0509,74785 Kč29 730,94 Kč
7 6259,10334 Kč69 412,97 Kč
15 2508,63836 Kč131 734,99 Kč
Manufacturers Standard Package
Unit Price without VAT:40,78000 Kč
Unit Price with VAT:49,34380 Kč
Alternate Length
CABLE 2COND 22AWG WHITE 152M
In-Stock: 0
Unit Price:
CABLE 2COND 22AWG WHITE 30M
In-Stock: 0
Unit Price:
CABLE 2COND 22AWG WHITE 5M
In-Stock: 6
Unit Price: 169,78000 Kč
CABLE 2COND 22AWG WHITE 1M
In-Stock: 3
Unit Price: 38,07000 Kč