


| 30-00402 | |
|---|---|
| DigiKey Part Number | T1299-152-ND | 
| Manufacturer | |
| Manufacturer Product Number | 30-00402 | 
| Description | CABLE 2COND 22AWG WHITE 152M | 
| Customer Reference | |
| Detailed Description | 2 Conductor Multi-Conductor Cable White 22 AWG 498.7' (152.0m) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Spool | |
| Part Status | Discontinued at Digi-Key | |
| Cable Type | ||
| Number of Conductors | 2 | |
| Wire Gauge | ||
| Conductor Strand | 17/34 | |
| Conductor Material | Copper, Tinned | |
| Jacket (Insulation) Material | ||
| Jacket (Insulation) Diameter | 0.142" (3.61mm) | |
| Shield Type | - | |
| Length | 498.7' (152.0m) | |
| Jacket Color | White | |
| Ratings | UL Style 2468 | |
| Features | - | |
| Voltage | 300 V | |
| Operating Temperature | -10°C ~ 80°C | |
| Usage | - | |
| Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
| Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
| Shield Material | - | |
| Shield Coverage | - | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic