

30-00354 | |
|---|---|
DigiKey Part Number | 839-30-00354-ND 839-30-00354-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-00354 |
Description | CABLE 2COND 20AWG WHITE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 2 Conductor Multi-Conductor Cable White 20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 26/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.185" (4.70mm) | |
Shield Type | - | |
Length | 1000.7' (305.0m) | |
Jacket Color | White | |
Ratings | UL Style 2464 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0299" (0.759mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,70000 Kč | 57,70 Kč |
| 2 | 54,99000 Kč | 109,98 Kč |
| 3 | 53,46333 Kč | 160,39 Kč |
| 5 | 51,57600 Kč | 257,88 Kč |
| 7 | 50,37857 Kč | 352,65 Kč |
| 10 | 49,13800 Kč | 491,38 Kč |
| 25 | 46,05080 Kč | 1 151,27 Kč |
| 50 | 43,82640 Kč | 2 191,32 Kč |
| 100 | 41,70170 Kč | 4 170,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | 26,66170 Kč | 8 131,82 Kč |
| 610 | 25,34602 Kč | 15 461,07 Kč |
| 915 | 24,60170 Kč | 22 510,56 Kč |
| 1 525 | 23,68883 Kč | 36 125,47 Kč |
| 2 135 | 23,10257 Kč | 49 323,99 Kč |
| 3 050 | 22,49367 Kč | 68 605,69 Kč |
| 7 625 | 21,09037 Kč | 160 814,07 Kč |
| Unit Price without VAT: | 57,70000 Kč |
|---|---|
| Unit Price with VAT: | 69,81700 Kč |







