
30-01283 | |
|---|---|
DigiKey Part Number | 839-30-01283-ND 839-30-01283-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01283 |
Description | CABLE 5COND 26AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 5 Conductor Multi-Conductor Cable Black 26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 7/0.0063" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.189" (4.80mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 2464 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -25°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0354" (0.900mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,87000 Kč | 51,87 Kč |
| 5 | 46,40600 Kč | 232,03 Kč |
| 10 | 44,18000 Kč | 441,80 Kč |
| 25 | 41,41640 Kč | 1 035,41 Kč |
| 50 | 39,42580 Kč | 1 971,29 Kč |
| 100 | 37,51290 Kč | 3 751,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 18,71843 Kč | 2 863,92 Kč |
| 306 | 17,80644 Kč | 5 448,77 Kč |
| 459 | 17,29063 Kč | 7 936,40 Kč |
| 765 | 16,65869 Kč | 12 743,90 Kč |
| 1 071 | 16,25296 Kč | 17 406,92 Kč |
| 1 530 | 15,85953 Kč | 24 265,08 Kč |
| Unit Price without VAT: | 51,87000 Kč |
|---|---|
| Unit Price with VAT: | 62,76270 Kč |







