30-00354
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30-00354
Soldering Basics: How To Strip and Tin UL 2464 Wire
Compare Tensility 2 Conductor and 10 Conductor UL 2464 Wire

30-00354

DigiKey Part Number
T1264-1-ND
Manufacturer
Manufacturer Product Number
30-00354
Description
CABLE 2COND 20AWG WHITE 1M
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable White 20 AWG 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
26/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.185" (4.70mm)
Shield Type
-
Length
3.28' (1.00m)
Jacket Color
White
Ratings
UL Style 2464
Features
-
Voltage
300 V
Operating Temperature
80°C
Usage
-
Jacket (Insulation) Thickness
0.0299" (0.759mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
152,22000 Kč52,22 Kč
542,69400 Kč213,47 Kč
1033,18600 Kč331,86 Kč
Manufacturers Standard Package
Unit Price without VAT:52,22000 Kč
Unit Price with VAT:63,18620 Kč
Alternate Length
CABLE 2COND 20AWG WHITE
In-Stock: 3364
Unit Price: 57,63000 Kč
CABLE 2COND 20AWG WHITE 152M
In-Stock: 0
Unit Price:
CABLE 2COND 20AWG WHITE 30M
In-Stock: 0
Unit Price:
CABLE 2COND 20AWG WHITE 5M
In-Stock: 0
Unit Price: