

30-00354 | |
|---|---|
DigiKey Part Number | T1264-30-ND |
Manufacturer | |
Manufacturer Product Number | 30-00354 |
Description | CABLE 2COND 20AWG WHITE 30M |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable White 20 AWG 98.43' (30.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 26/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.185" (4.70mm) | |
Shield Type | - | |
Length | 98.43' (30.00m) | |
Jacket Color | White | |
Ratings | UL Style 2464 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0299" (0.759mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 402,28000 Kč | 1 402,28 Kč |
| Unit Price without VAT: | 1 402,28000 Kč |
|---|---|
| Unit Price with VAT: | 1 696,75880 Kč |


