
30-00179 | |
|---|---|
DigiKey Part Number | 839-30-00179-ND 839-30-00179-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-00179 |
Description | CABLE 3COND 28AWG BLACK SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 28 AWG Foil, Spiral 502.0' (153.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.150" (3.81mm) | |
Shield Type | Foil, Spiral | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -10°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0327" (0.831mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Bare | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,54000 Kč | 74,54 Kč |
| 5 | 66,64800 Kč | 333,24 Kč |
| 10 | 63,45600 Kč | 634,56 Kč |
| 25 | 59,46640 Kč | 1 486,66 Kč |
| 50 | 56,59800 Kč | 2 829,90 Kč |
| 100 | 53,84310 Kč | 5 384,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 18,35333 Kč | 2 808,06 Kč |
| 306 | 17,45922 Kč | 5 342,52 Kč |
| 459 | 16,95349 Kč | 7 781,65 Kč |
| 765 | 16,33425 Kč | 12 495,70 Kč |
| 1 071 | 15,93632 Kč | 17 067,80 Kč |
| 1 530 | 15,52809 Kč | 23 757,98 Kč |
| Unit Price without VAT: | 74,54000 Kč |
|---|---|
| Unit Price with VAT: | 90,19340 Kč |










