
30-00179 | |
|---|---|
DigiKey Part Number | T1358-30-ND |
Manufacturer | |
Manufacturer Product Number | 30-00179 |
Description | CABLE 3COND 28AWG BLK SHLD 30M |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 28 AWG Foil, Spiral 98.43' (30.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.150" (3.81mm) | |
Shield Type | Foil, Spiral | |
Length | 98.43' (30.00m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -10°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0327" (0.831mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum; Copper, Bare | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 186,73000 Kč | 2 186,73 Kč |
| 5 | 1 789,19800 Kč | 8 945,99 Kč |
| Unit Price without VAT: | 2 186,73000 Kč |
|---|---|
| Unit Price with VAT: | 2 645,94330 Kč |


