Cable Stereo (4 Conductor, TRRS) Phone Plug, 3.5mm (1/8"), Right Angle To Phone Plug, 3.5mm (1/8"), Right Angle 14.8' (4.50m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-03215

DigiKey Part Number
839-10-03215-ND
Manufacturer
Manufacturer Product Number
10-03215
Description
CBL ASSM 3.5MM 4CON R/A M-R/A M
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Stereo (4 Conductor, TRRS) Phone Plug, 3.5mm (1/8"), Right Angle To Phone Plug, 3.5mm (1/8"), Right Angle 14.8' (4.50m)
Datasheet
 Datasheet
EDA/CAD Models
10-03215 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Phone Plug, 3.5mm (1/8"), Right Angle
2nd Connector
Phone Plug, 3.5mm (1/8"), Right Angle
Channels
Stereo (4 Conductor, TRRS)
Length
14.8' (4.50m)
Color
Black
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 416
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1235,18000 Kč235,18 Kč
10199,81700 Kč1 998,17 Kč
25187,30200 Kč4 682,55 Kč
80172,54325 Kč13 803,46 Kč
160164,30938 Kč26 289,50 Kč
320156,47184 Kč50 070,99 Kč
Manufacturers Standard Package
Unit Price without VAT:235,18000 Kč
Unit Price with VAT:284,56780 Kč