
10-03217 | |
|---|---|
DigiKey Part Number | 839-10-03217-ND |
Manufacturer | |
Manufacturer Product Number | 10-03217 |
Description | CBL ASSEM 3.5MM 4CON M 3M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Stereo (4 Conductor, TRRS) Phone Plug, 3.5mm (1/8") To Cable (Round) 9.8' (3.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-03217 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Plug, 3.5mm (1/8") | |
2nd Connector | Cable (Round) | |
Channels | Stereo (4 Conductor, TRRS) | |
Length | 9.8' (3.00m) | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,63000 Kč | 101,63 Kč |
| 10 | 86,42800 Kč | 864,28 Kč |
| 25 | 81,01040 Kč | 2 025,26 Kč |
| 50 | 77,13820 Kč | 3 856,91 Kč |
| 100 | 73,45520 Kč | 7 345,52 Kč |
| 300 | 67,97613 Kč | 20 392,84 Kč |
| 500 | 65,57088 Kč | 32 785,44 Kč |
| 1 000 | 62,44322 Kč | 62 443,22 Kč |
| 2 500 | 58,53806 Kč | 146 345,15 Kč |
| Unit Price without VAT: | 101,63000 Kč |
|---|---|
| Unit Price with VAT: | 122,97230 Kč |







