9.84' (3.00m) Power Cord Black NEMA 5-15P To IEC 320-C13 SVT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11-00075

DigiKey Part Number
839-11-00075-ND
Manufacturer
Manufacturer Product Number
11-00075
Description
CORD 18AWG 5-15P - 320-C13 9.84'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
9.84' (3.00m) Power Cord Black NEMA 5-15P To IEC 320-C13 SVT
Datasheet
 Datasheet
EDA/CAD Models
11-00075 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
18 AWG
Manufacturer
Tensility International Corp
Shielding
Unshielded
Packaging
Bulk
Length
9.84' (3.00m)
Part Status
Active
Approval Agency Marking
cUL, UL
Style
Male Pins (Blades) to Female Sockets (Slots)
Approved Countries
Canada, United States
1st Connector
NEMA 5-15P
Color
Black
2nd Connector
IEC 320-C13
Voltage Rating
125VAC
Number of Conductors
3
Current Rating (Amps)
10A
Cord Type
SVT
Operating Temperature
105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A-PC2302-030021-1Assmann WSW Components154AE10726-ND226,99000 KčParametric Equivalent
AC-01210CompuCablePlusUSA755412-AC-01210-ND344,37000 KčParametric Equivalent
PC-ABK010FCinch Connectivity Solutions26116-PC-ABK010F-ND171,76000 KčParametric Equivalent
PXT101_10StarTech.com515214-PXT101_10-ND276,12000 KčParametric Equivalent
PXT1011010PKStarTech.com45214-PXT1011010PK-ND2 433,04000 KčParametric Equivalent
In-Stock: 105
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1154,13000 Kč154,13 Kč
10130,92300 Kč1 309,23 Kč
25122,72080 Kč3 068,02 Kč
60115,36300 Kč6 921,78 Kč
120109,85450 Kč13 182,54 Kč
300102,97840 Kč30 893,52 Kč
54098,79831 Kč53 351,09 Kč
1 02094,46712 Kč96 356,46 Kč
Manufacturers Standard Package
Unit Price without VAT:154,13000 Kč
Unit Price with VAT:186,49730 Kč