
PXT101_10 | |
|---|---|
DigiKey Part Number | 5214-PXT101_10-ND |
Manufacturer | |
Manufacturer Product Number | PXT101_10 |
Description | 10FT (3M) COMPUTER POWER CORD, N |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 10.00' (3.05m) Power Cord Black NEMA 5-15P To IEC 320-C13 SVT |
Datasheet | Datasheet |
Category | Cord Type SVT |
Manufacturer StarTech.com | Wire Gauge 18 AWG |
Packaging Bag | Shielding Unshielded |
Part Status Active | Length 10.00' (3.05m) |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Black |
1st Connector NEMA 5-15P | Voltage Rating 125V |
2nd Connector IEC 320-C13 | Current Rating (Amps) 10A |
Number of Conductors 3 | Operating Temperature 3°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 276,12000 Kč | 276,12 Kč |
| 10 | 234,61100 Kč | 2 346,11 Kč |
| 25 | 219,90800 Kč | 5 497,70 Kč |
| 50 | 209,40880 Kč | 10 470,44 Kč |
| 100 | 199,41590 Kč | 19 941,59 Kč |
| 250 | 186,93848 Kč | 46 734,62 Kč |
| 500 | 178,02482 Kč | 89 012,41 Kč |
| 1 000 | 169,53827 Kč | 169 538,27 Kč |
| Unit Price without VAT: | 276,12000 Kč |
|---|---|
| Unit Price with VAT: | 334,10520 Kč |


