
A-PC2302-030021-1 | |
|---|---|
DigiKey Part Number | AE10726-ND |
Manufacturer | |
Manufacturer Product Number | A-PC2302-030021-1 |
Description | CORD 18AWG 5-15P - 320-C13 9.84' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9.84' (3.00m) Power Cord Black NEMA 5-15P To IEC 320-C13 SVT |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Assmann WSW Components | Length 9.84' (3.00m) |
Packaging Bulk | Approval Agency Marking UL |
Part Status Active | Approved Countries United States |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Black |
1st Connector NEMA 5-15P | Voltage Rating 125V |
2nd Connector IEC 320-C13 | Current Rating (Amps) 10A |
Number of Conductors 3 | Operating Temperature 60°C |
Cord Type SVT | Base Product Number |
Wire Gauge 18 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,99000 Kč | 226,99 Kč |
| 10 | 192,88800 Kč | 1 928,88 Kč |
| 25 | 180,79280 Kč | 4 519,82 Kč |
| 50 | 172,15840 Kč | 8 607,92 Kč |
| 100 | 163,94190 Kč | 16 394,19 Kč |
| 250 | 153,68268 Kč | 38 420,67 Kč |
| 500 | 146,35396 Kč | 73 176,98 Kč |
| 1 000 | 139,37674 Kč | 139 376,74 Kč |
| Unit Price without VAT: | 226,99000 Kč |
|---|---|
| Unit Price with VAT: | 274,65790 Kč |



