



AC-01210 | |
|---|---|
DigiKey Part Number | 5412-AC-01210-ND |
Manufacturer | |
Manufacturer Product Number | AC-01210 |
Description | PWR CORD NEMA5-15P/C13 18AWG 10' |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | 10.00' (3.05m) Power Cord Black NEMA 5-15P To IEC 320-C13 SVT |
Datasheet | Datasheet |
Category | Wire Gauge 18 AWG |
Manufacturer CompuCablePlusUSA | Shielding Unshielded |
Series | Length 10.00' (3.05m) |
Packaging Retail Package | Approval Agency Marking CSA, cUL, UL |
Part Status Active | Approved Countries Canada, United States |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Black |
1st Connector NEMA 5-15P | Voltage Rating 125V |
2nd Connector IEC 320-C13 | Current Rating (Amps) 10A |
Number of Conductors 3 | Operating Temperature -20°C ~ 60°C |
Cord Type SVT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PXTMG10110 | StarTech.com | 42 | 5214-PXTMG10110-ND | 226,78000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 344,37000 Kč | 344,37 Kč |
| 10 | 292,64900 Kč | 2 926,49 Kč |
| 25 | 274,31800 Kč | 6 857,95 Kč |
| 80 | 252,70300 Kč | 20 216,24 Kč |
| 160 | 240,65019 Kč | 38 504,03 Kč |
| 320 | 229,17284 Kč | 73 335,31 Kč |
| 560 | 220,31139 Kč | 123 374,38 Kč |
| Unit Price without VAT: | 344,37000 Kč |
|---|---|
| Unit Price with VAT: | 416,68770 Kč |

