
11-00018 | |
|---|---|
DigiKey Part Number | 839-11-00018-ND |
Manufacturer | |
Manufacturer Product Number | 11-00018 |
Description | CORD 18AWG NEMA1-15P - CBL 3.28' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.28' (1.00m) Power Cord Black NEMA 1-15P, Polarized To Cable SPT-1 |
Datasheet | Datasheet |
EDA/CAD Models | 11-00018 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Leads | |
1st Connector | NEMA 1-15P, Polarized | |
2nd Connector | Cable | |
Number of Conductors | 2 | |
Cord Type | SPT-1 | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 3.28' (1.00m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | 105°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,31000 Kč | 44,31 Kč |
| 10 | 37,60700 Kč | 376,07 Kč |
| 25 | 35,25160 Kč | 881,29 Kč |
| 50 | 33,56740 Kč | 1 678,37 Kč |
| 100 | 31,96110 Kč | 3 196,11 Kč |
| 250 | 29,95912 Kč | 7 489,78 Kč |
| 500 | 28,52872 Kč | 14 264,36 Kč |
| 1 000 | 27,16721 Kč | 27 167,21 Kč |
| 2 500 | 25,46730 Kč | 63 668,25 Kč |
| Unit Price without VAT: | 44,31000 Kč |
|---|---|
| Unit Price with VAT: | 53,61510 Kč |






