3.28' (1.00m) Power Cord Black NEMA 5-15P To Cable SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11-00080

DigiKey Part Number
839-11-00080-ND
Manufacturer
Manufacturer Product Number
11-00080
Description
CORD 18AWG NEMA5-15P - CBL 3.28'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.28' (1.00m) Power Cord Black NEMA 5-15P To Cable SJT
Datasheet
 Datasheet
EDA/CAD Models
11-00080 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Leads
1st Connector
NEMA 5-15P
2nd Connector
Cable
Number of Conductors
3
Cord Type
SJT
Wire Gauge
18 AWG
Shielding
Unshielded
Length
3.28' (1.00m)
Approval Agency Marking
cUL, UL
Approved Countries
Canada, United States
Color
Black
Voltage Rating
125VAC
Current Rating (Amps)
10A
Operating Temperature
105°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 482
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
173,91000 Kč73,91 Kč
1062,72100 Kč627,21 Kč
2558,77760 Kč1 469,44 Kč
5055,96800 Kč2 798,40 Kč
10053,29500 Kč5 329,50 Kč
30049,31870 Kč14 795,61 Kč
50047,57306 Kč23 786,53 Kč
1 00045,30339 Kč45 303,39 Kč
2 50042,46930 Kč106 173,25 Kč
Manufacturers Standard Package
Unit Price without VAT:73,91000 Kč
Unit Price with VAT:89,43110 Kč