3.28' (1.00m) Power Cord Black NEMA 1-15P, Polarized To Cable SPT-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.28' (1.00m) Power Cord Black NEMA 1-15P, Polarized To Cable SPT-1
Qualtek Power Cords

223053-01

DigiKey Part Number
Q1058-ND
Manufacturer
Manufacturer Product Number
223053-01
Description
CORD 18AWG NEMA1-15P - CBL 3.28'
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3.28' (1.00m) Power Cord Black NEMA 1-15P, Polarized To Cable SPT-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Leads
1st Connector
NEMA 1-15P, Polarized
2nd Connector
Cable
Number of Conductors
2
Cord Type
SPT-1
Wire Gauge
18 AWG
Shielding
Unshielded
Length
3.28' (1.00m)
Approval Agency Marking
cUL, UL
Approved Countries
Canada, United States
Color
Black
Voltage Rating
125VAC
Current Rating (Amps)
10A
Operating Temperature
105°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
156,69000 Kč56,69 Kč
1048,21100 Kč482,11 Kč
2545,19600 Kč1 129,90 Kč
5043,03340 Kč2 151,67 Kč
10040,97760 Kč4 097,76 Kč
30037,92030 Kč11 376,09 Kč
50036,57768 Kč18 288,84 Kč
1 00034,83232 Kč34 832,32 Kč
2 50032,65323 Kč81 633,07 Kč
Manufacturers Standard Package
Unit Price without VAT:56,69000 Kč
Unit Price with VAT:68,59490 Kč