Parametric Equivalent

10-03964 | |
|---|---|
DigiKey Part Number | 839-10-03964-ND |
Manufacturer | |
Manufacturer Product Number | 10-03964 |
Description | CBL ASSY CIRC 8P M TO RJ45 16.4" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c 16.40' (5.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-03964 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 08 pos Male to RJ45, 8p8c | |
Length | 16.40' (5.00m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Cat6a, Industrial Environments - IP67 | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 188,49000 Kč | 1 188,49 Kč |
| 18 | 969,15111 Kč | 17 444,72 Kč |
| 36 | 922,92639 Kč | 33 225,35 Kč |
| 54 | 896,91796 Kč | 48 433,57 Kč |
| 108 | 854,15972 Kč | 92 249,25 Kč |
| 252 | 811,31024 Kč | 204 450,18 Kč |
| Unit Price without VAT: | 1 188,49000 Kč |
|---|---|
| Unit Price with VAT: | 1 438,07290 Kč |













