
ICX14T1NTL5M | |
|---|---|
DigiKey Part Number | 298-ICX14T1NTL5M-ND |
Manufacturer | |
Manufacturer Product Number | ICX14T1NTL5M |
Description | CBL ASSY CIRC 8P M TO RJ45 16.4" |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Circular 08 pos Male to RJ45, 8p8c | |
Length | 16.40' (5.00m) | |
Cable Type | Round | |
Color | Teal | |
Shielding | Shielded | |
Usage | Cat6a, Industrial Environments - IP67 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 464,75000 Kč | 2 464,75 Kč |
| Unit Price without VAT: | 2 464,75000 Kč |
|---|---|
| Unit Price with VAT: | 2 982,34750 Kč |


