Cable Assembly Circular 04 pos Male to RJ45, 8p4c 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCD14741111-002

DigiKey Part Number
17-TCD14741111-002-ND
Manufacturer
Manufacturer Product Number
TCD14741111-002
Description
CBL ASSY CIRC 4P M TO RJ45 3.28'
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 3.28' (1.00m)
Datasheet
 Datasheet
EDA/CAD Models
TCD14741111-002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Active
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Length
3.28' (1.00m)
Cable Type
Round
Color
Green
Shielding
Shielded
Usage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 106
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1826,27000 Kč826,27 Kč
10702,29900 Kč7 022,99 Kč
25658,34600 Kč16 458,65 Kč
50626,93720 Kč31 346,86 Kč
100597,04660 Kč59 704,66 Kč
250559,71428 Kč139 928,57 Kč
Unit Price without VAT:826,27000 Kč
Unit Price with VAT:999,78670 Kč