
TCD14741111-005 | |
|---|---|
DigiKey Part Number | 17-TCD14741111-005-ND |
Manufacturer | |
Manufacturer Product Number | TCD14741111-005 |
Description | CBL ASSY CIRC 4P M TO RJ45 16.4" |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 16.40' (5.00m) |
Datasheet | Datasheet |
EDA/CAD Models | TCD14741111-005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c | |
Length | 16.40' (5.00m) | |
Cable Type | Round | |
Color | Green | |
Shielding | Shielded | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 204,66000 Kč | 1 204,66 Kč |
| 10 | 1 023,90400 Kč | 10 239,04 Kč |
| 26 | 957,18577 Kč | 24 886,83 Kč |
| 50 | 914,05980 Kč | 45 702,99 Kč |
| 100 | 870,48260 Kč | 87 048,26 Kč |
| 250 | 823,38364 Kč | 205 845,91 Kč |
| Unit Price without VAT: | 1 204,66000 Kč |
|---|---|
| Unit Price with VAT: | 1 457,63860 Kč |


