
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c | |
Length | 3.28' (1.00m) | |
Cable Type | Round | |
Color | Teal | |
Shielding | Unshielded | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 326,65000 Kč | 1 326,65 Kč |
| 24 | 1 060,07542 Kč | 25 441,81 Kč |
| 48 | 1 009,52250 Kč | 48 457,08 Kč |
| 72 | 981,08778 Kč | 70 638,32 Kč |
| 120 | 946,39733 Kč | 113 567,68 Kč |
| Unit Price without VAT: | 1 326,65000 Kč |
|---|---|
| Unit Price with VAT: | 1 605,24650 Kč |


