


TCX38721112-005 | |
|---|---|
DigiKey Part Number | 17-TCX38721112-005-ND |
Manufacturer | |
Manufacturer Product Number | TCX38721112-005 |
Description | CBL ASSY CIRC 8P M TO RJ45 16.4" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c 16.40' (5.00m) |
Datasheet | Datasheet |
EDA/CAD Models | TCX38721112-005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Circular 08 pos Male to RJ45, 8p8c | |
Length | 16.40' (5.00m) | |
Cable Type | Round | |
Color | Green | |
Shielding | Shielded | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 348,84000 Kč | 2 348,84 Kč |
| 10 | 1 996,63700 Kč | 19 966,37 Kč |
| 26 | 1 866,56885 Kč | 48 530,79 Kč |
| 50 | 1 782,51600 Kč | 89 125,80 Kč |
| 100 | 1 709,23720 Kč | 170 923,72 Kč |
| Unit Price without VAT: | 2 348,84000 Kč |
|---|---|
| Unit Price with VAT: | 2 842,09640 Kč |


