10-03616 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Tensility International Corp
In Stock: 0
Unit Price: 206,66132 Kč
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 0
Unit Price: 228,33023 Kč
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 0
Unit Price: 343,71914 Kč
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 366
Unit Price: 291,96000 Kč
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 83
Unit Price: 281,86000 Kč
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 459
Unit Price: 317,22000 Kč
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 501
Unit Price: 221,24000 Kč
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 0
Unit Price: 141,25524 Kč
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 0
Unit Price: 122,15280 Kč
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 388
Unit Price: 147,14000 Kč
Datasheet

Parametric Equivalent


SparkFun Electronics
In Stock: 0
Unit Price: 62,10000 Kč

Parametric Equivalent


Adafruit Industries LLC
In Stock: 215
Unit Price: 62,10000 Kč
Datasheet
10-03616
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-03616

DigiKey Part Number
839-10-03616-ND
Manufacturer
Manufacturer Product Number
10-03616
Description
CBL ASSY 2.1MM JACK-PLG RND 10'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Assembly 2.1mm ID, 5.5mm OD Jack to Plug Round 10.0' (3.05m)
Datasheet
 Datasheet
EDA/CAD Models
10-03616 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
2.1mm ID, 5.5mm OD
Style
Jack to Plug
Length
10.0' (3.05m)
Cable Type
Round
Shielding
Unshielded
Usage
Twist Lock
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
500145,44456 Kč72 722,28 Kč
Unit Price without VAT:145,44456 Kč
Unit Price with VAT:175,98792 Kč