11707 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Tensility International Corp
In Stock: 314
Unit Price: 221,28000 Kč
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 0
Unit Price: 149,66742 Kč
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 368
Unit Price: 147,24000 Kč
Datasheet

Parametric Equivalent


Ease Electronics
In Stock: 0
Unit Price: 532,44000 Kč
Datasheet

Parametric Equivalent


Ease Electronics
In Stock: 983
Unit Price: 165,38000 Kč
Datasheet

Parametric Equivalent


Ease Electronics
In Stock: 1 036
Unit Price: 165,38000 Kč
Datasheet
Cable Assembly 2.1mm ID, 5.5mm OD Jack to Plug Round 6.0' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11707

DigiKey Part Number
1568-11707-ND
Manufacturer
Manufacturer Product Number
11707
Description
CBL ASSY 2.1MM JACK-PLG RND 6'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly 2.1mm ID, 5.5mm OD Jack to Plug Round 6.0' (1.83m)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Jack to Plug
Manufacturer
SparkFun Electronics
Length
6.0' (1.83m)
Packaging
Bulk
Cable Type
Round
Part Status
Active
Shielding
Unshielded
Connector Type
2.1mm ID, 5.5mm OD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10-03611Tensility International Corp314839-10-03611-ND221,28000 KčParametric Equivalent
10-03615Tensility International Corp0839-10-03615-ND149,66742 KčParametric Equivalent
10-05997Tensility International Corp368839-10-05997-ND147,24000 KčParametric Equivalent
9154874P0119Ease Electronics04627-9154874P0119-ND532,44000 KčParametric Equivalent
P0201EEase Electronics9834627-P0201E-ND165,38000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
171,95000 Kč71,95 Kč
Manufacturers Standard Package
Unit Price without VAT:71,95000 Kč
Unit Price with VAT:87,05950 Kč