
P0202E | |
|---|---|
DigiKey Part Number | 4627-P0202E-ND |
Manufacturer | |
Manufacturer Product Number | P0202E |
Description | CBL ASSY 2.1MM JACK-PLG RND 6' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Jack to Plug Round 6.0' (1.83m) |
Datasheet | Datasheet |
Category | Style Jack to Plug |
Manufacturer Ease Electronics | Length 6.0' (1.83m) |
Series | Cable Type Round |
Packaging Bag | Shielding Unshielded |
Part Status Active | Usage Adapter, Extension |
Connector Type 2.1mm ID, 5.5mm OD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,38000 Kč | 165,38 Kč |
| 10 | 140,50400 Kč | 1 405,04 Kč |
| 25 | 131,69000 Kč | 3 292,25 Kč |
| 50 | 125,40000 Kč | 6 270,00 Kč |
| 100 | 119,41440 Kč | 11 941,44 Kč |
| 250 | 111,94064 Kč | 27 985,16 Kč |
| 500 | 106,60122 Kč | 53 300,61 Kč |
| 1 000 | 101,51769 Kč | 101 517,69 Kč |
| Unit Price without VAT: | 165,38000 Kč |
|---|---|
| Unit Price with VAT: | 200,10980 Kč |



