
10-03334 | |
|---|---|
DigiKey Part Number | 839-10-03334-ND |
Manufacturer | |
Manufacturer Product Number | 10-03334 |
Description | CBL ASSY 2.1MM JACK-PLG RND 15' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Jack to Plug Round 15.0' (4.57m) |
Datasheet | Datasheet |
Category | Style Jack to Plug |
Manufacturer Tensility International Corp | Length 15.0' (4.57m) |
Packaging Bulk | Cable Type Round |
Part Status Active | Shielding Unshielded |
Connector Type 2.1mm ID, 5.5mm OD | Usage Adapter, Extension |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10-03340 | Tensility International Corp | 55 | 839-10-03340-ND | 285,36000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 293,61942 Kč | 140 937,32 Kč |
| Unit Price without VAT: | 293,61942 Kč |
|---|---|
| Unit Price with VAT: | 355,27950 Kč |


