
10-02876 | |
|---|---|
DigiKey Part Number | 839-10-02876-ND |
Manufacturer | |
Manufacturer Product Number | 10-02876 |
Description | CBL ASSY 1.35MM JACK-CBL FLAT 1' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 1.35mm ID, 3.5mm OD Jack to Wire Leads Flat 1.00' (305.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10-02876 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 1.35mm ID, 3.5mm OD | |
Style | Jack to Wire Leads | |
Length | 1.00' (305.00mm) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,46000 Kč | 127,46 Kč |
| 10 | 108,32900 Kč | 1 083,29 Kč |
| 25 | 101,54640 Kč | 2 538,66 Kč |
| 50 | 96,69580 Kč | 4 834,79 Kč |
| 100 | 92,08040 Kč | 9 208,04 Kč |
| 250 | 86,31520 Kč | 21 578,80 Kč |
| 600 | 81,14782 Kč | 48 688,69 Kč |
| 1 200 | 77,27824 Kč | 92 733,89 Kč |
| Unit Price without VAT: | 127,46000 Kč |
|---|---|
| Unit Price with VAT: | 154,22660 Kč |






