




RR9LE5000T00CIMR6B | |
|---|---|
DigiKey Part Number | 1939-RR9LE5000T00CIMR6B-ND |
Manufacturer | |
Manufacturer Product Number | RR9LE5000T00CIMR6B |
Description | AC/DC DSKTP/WALL MT ADPT 12V 60W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12V 60 W AC/DC External Desktop, Wall Mount (Class I) Adapter Cord, Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | RR9LE5000T00CIMR6B Models |
Category | No Load Power Consumption 150mW (Max) |
Manufacturer GlobTek, Inc. | Applications Household Appliances, ITE (Commercial), Medical |
Series | Efficiency Level VI |
Packaging Bulk | Operating Temperature -20°C ~ 40°C |
Part Status Active | Output Connector Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm) |
Region Utilized International | Cord Length 47.2" (1.20m) |
Form Desktop, Wall Mount (Class I) | Input Connector IEC 320-C6, Multi-Blade (Sold Separately) |
Input Type Cord, Multi-Blade (Sold Separately) | Size / Dimension 4.63" L x 2.11" W x 1.44" H (117.5mm x 53.5mm x 36.6mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, CCC, CE, cETLus, EAC, ETL, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI |
Voltage - Output 12V | Standard Number 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 |
Current - Output (Max) 5A | Base Product Number |
Power (Watts) 60 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 597,51000 Kč | 597,51 Kč |
| 5 | 549,54200 Kč | 2 747,71 Kč |
| 10 | 530,04300 Kč | 5 300,43 Kč |
| 25 | 505,34560 Kč | 12 633,64 Kč |
| 60 | 482,81183 Kč | 28 968,71 Kč |
| 120 | 465,68592 Kč | 55 882,31 Kč |
| 300 | 443,97607 Kč | 133 192,82 Kč |
| Unit Price without VAT: | 597,51000 Kč |
|---|---|
| Unit Price with VAT: | 722,98710 Kč |




















