
10-02143 | |
|---|---|
DigiKey Part Number | 839-10-02143-ND |
Manufacturer | |
Manufacturer Product Number | 10-02143 |
Description | CBL 3.5MM R/A M 28AWG SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Stereo (3 Conductor, TRS) Phone Plug, 3.5mm (1/8"), Right Angle To Cable (Round) 3.0' (91.44cm) |
Datasheet | Datasheet |
EDA/CAD Models | 10-02143 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Plug, 3.5mm (1/8"), Right Angle | |
2nd Connector | Cable (Round) | |
Channels | Stereo (3 Conductor, TRS) | |
Length | 3.0' (91.44cm) | |
Color | Black | |
Shielding | Shielded | |
Usage | Headphones |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,01000 Kč | 55,01 Kč |
| 10 | 46,65800 Kč | 466,58 Kč |
| 25 | 43,73480 Kč | 1 093,37 Kč |
| 50 | 41,64320 Kč | 2 082,16 Kč |
| 100 | 39,65470 Kč | 3 965,47 Kč |
| 300 | 36,69540 Kč | 11 008,62 Kč |
| 600 | 34,94382 Kč | 20 966,29 Kč |
| 1 200 | 33,27641 Kč | 39 931,69 Kč |
| 2 700 | 31,42740 Kč | 84 853,98 Kč |
| Unit Price without VAT: | 55,01000 Kč |
|---|---|
| Unit Price with VAT: | 66,56210 Kč |











