
BC-A3ML006F | |
|---|---|
DigiKey Part Number | 116-BC-A3ML006F-ND |
Manufacturer | |
Manufacturer Product Number | BC-A3ML006F |
Description | CABLE 3.5MM STEREO PLUG W/WIRES |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Stereo (3 Conductor, TRS) Phone Plug, 3.5mm (1/8") To Cable (Round) 6.0' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Phone Plug, 3.5mm (1/8") | |
2nd Connector | Cable (Round) | |
Channels | Stereo (3 Conductor, TRS) | |
Length | 6.0' (1.83m) | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,25000 Kč | 127,25 Kč |
| 10 | 108,03500 Kč | 1 080,35 Kč |
| 25 | 101,26920 Kč | 2 531,73 Kč |
| 50 | 96,43120 Kč | 4 821,56 Kč |
| 100 | 91,82430 Kč | 9 182,43 Kč |
| 250 | 86,07668 Kč | 21 519,17 Kč |
| 500 | 81,96990 Kč | 40 984,95 Kč |
| 1 000 | 78,06111 Kč | 78 061,11 Kč |
| 2 500 | 73,17988 Kč | 182 949,70 Kč |
| Unit Price without VAT: | 127,25000 Kč |
|---|---|
| Unit Price with VAT: | 153,97250 Kč |






