


10-00345 | |
|---|---|
DigiKey Part Number | 839-10-00345-ND |
Manufacturer | |
Manufacturer Product Number | 10-00345 |
Description | CBL ASSY 3.5MM SLIM STEREO BLK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Stereo (3 Conductor, TRS) Phone Plug, 3.5mm (1/8") To Cable (Round) 6.0' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-00345 Models |
Category | Channels Stereo (3 Conductor, TRS) |
Manufacturer Tensility International Corp | Length 6.0' (1.83m) |
Packaging Box | Color Black |
Part Status Active | Shielding Shielded |
1st Connector Phone Plug, 3.5mm (1/8") | Usage Headphones |
2nd Connector Cable (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,71000 Kč | 69,71 Kč |
| 10 | 59,27700 Kč | 592,77 Kč |
| 25 | 55,55240 Kč | 1 388,81 Kč |
| 50 | 52,89820 Kč | 2 644,91 Kč |
| 200 | 47,96575 Kč | 9 593,15 Kč |
| 400 | 45,67643 Kč | 18 270,57 Kč |
| 600 | 44,38837 Kč | 26 633,02 Kč |
| 1 000 | 42,81765 Kč | 42 817,65 Kč |
| 2 600 | 40,02849 Kč | 104 074,07 Kč |
| Unit Price without VAT: | 69,71000 Kč |
|---|---|
| Unit Price with VAT: | 84,34910 Kč |












