Cable Stereo (3 Conductor, TRS) Phone Plug, 3.5mm (1/8") To Cable (Round) 6.0' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Stereo (3 Conductor, TRS) Phone Plug, 3.5mm (1/8") To Cable (Round) 6.0' (1.83m)
What is a Temperature Rise Test?

10-00336

DigiKey Part Number
839-10-00336-ND
Manufacturer
Manufacturer Product Number
10-00336
Description
CBL ASSY 3.5MM SLIM STEREO WHT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Stereo (3 Conductor, TRS) Phone Plug, 3.5mm (1/8") To Cable (Round) 6.0' (1.83m)
Datasheet
 Datasheet
EDA/CAD Models
10-00336 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Box
Part Status
Active
1st Connector
Phone Plug, 3.5mm (1/8")
2nd Connector
Cable (Round)
Channels
Stereo (3 Conductor, TRS)
Length
6.0' (1.83m)
Color
White
Shielding
Shielded
Usage
Headphones
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 287
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
175,80000 Kč75,80 Kč
1064,31700 Kč643,17 Kč
2560,28120 Kč1 507,03 Kč
5057,40440 Kč2 870,22 Kč
20052,05195 Kč10 410,39 Kč
40049,56683 Kč19 826,73 Kč
60048,16942 Kč28 901,65 Kč
1 00046,46500 Kč46 465,00 Kč
2 60043,43832 Kč112 939,63 Kč
Manufacturers Standard Package
Unit Price without VAT:75,80000 Kč
Unit Price with VAT:91,71800 Kč
Alternate Color
CBL ASSY 3.5MM SLIM STEREO BLK
In-Stock: 4366
Unit Price: 69,71000 Kč