Cable Stereo (3 Conductor, TRS) Phone Plug, 2.5mm, Right Angle To Cable (Round) 3.0' (91.44cm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-02142

DigiKey Part Number
839-10-02142-ND
Manufacturer
Manufacturer Product Number
10-02142
Description
CBL 2.5MM R/A M 28AWG SHLD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Stereo (3 Conductor, TRS) Phone Plug, 2.5mm, Right Angle To Cable (Round) 3.0' (91.44cm)
Datasheet
 Datasheet
EDA/CAD Models
10-02142 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Phone Plug, 2.5mm, Right Angle
2nd Connector
Cable (Round)
Channels
Stereo (3 Conductor, TRS)
Length
3.0' (91.44cm)
Color
Black
Shielding
Shielded
Usage
Headphones
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 479
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
144,94000 Kč44,94 Kč
1038,21600 Kč382,16 Kč
2535,81400 Kč895,35 Kč
5034,10500 Kč1 705,25 Kč
10032,47550 Kč3 247,55 Kč
30030,05093 Kč9 015,28 Kč
60028,61607 Kč17 169,64 Kč
1 20027,25068 Kč32 700,82 Kč
2 70025,73608 Kč69 487,42 Kč
Manufacturers Standard Package
Unit Price without VAT:44,94000 Kč
Unit Price with VAT:54,37740 Kč