Cable Stereo (4 Conductor, TRRS) Phone Plug, 2.5mm, Right Angle To Cable (Round) 6.0' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-02144

DigiKey Part Number
839-10-02144-ND
Manufacturer
Manufacturer Product Number
10-02144
Description
CBL 2.5MM R/A M 28AWG SHLD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Stereo (4 Conductor, TRRS) Phone Plug, 2.5mm, Right Angle To Cable (Round) 6.0' (1.83m)
Datasheet
 Datasheet
EDA/CAD Models
10-02144 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Phone Plug, 2.5mm, Right Angle
2nd Connector
Cable (Round)
Channels
Stereo (4 Conductor, TRRS)
Length
6.0' (1.83m)
Color
Black
Shielding
Shielded
Usage
Headphones
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
170,13000 Kč70,13 Kč
1059,65500 Kč596,55 Kč
2555,92200 Kč1 398,05 Kč
5053,24680 Kč2 662,34 Kč
20048,28070 Kč9 656,14 Kč
40045,97670 Kč18 390,68 Kč
60044,68025 Kč26 808,15 Kč
1 00043,09923 Kč43 099,23 Kč
2 60040,29153 Kč104 757,98 Kč
Manufacturers Standard Package
Unit Price without VAT:70,13000 Kč
Unit Price with VAT:84,85730 Kč