
ASJ-203C-M-WP | |
|---|---|
DigiKey Part Number | 2057-ASJ-203C-M-WP-ND |
Manufacturer | |
Manufacturer Product Number | ASJ-203C-M-WP |
Description | AUDIO JACK, WATERPROOF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder Eyelet(s) |
Datasheet | Datasheet |
Category | Termination Solder Eyelet(s) |
Mfr | Shielding Unshielded |
Series | Features Mounting Hardware Not Included |
Packaging Bag | Operating Temperature -20°C ~ 70°C |
Part Status Active | Voltage - Rated 30VDC |
Connector Type Phone Jack | Current Rating (Amps) 500 mA |
Gender Female | Mating Length/Depth 0.433" (11.00mm) |
Signal Lines Stereo (4 Conductor, TRRS) | Contact Material - Plating Silver |
Industry Recognized Mating Diameter | Body Color Black |
Actual Diameter 0.102" (2.60mm) | Housing Material Polyamide (PA10T), Nylon 10T |
Number of Positions/Contacts 4 Conductors, 4 Contacts | Contact Material Steel Alloy |
Internal Switch(s) Does Not Contain Switch | Thread Size M8 |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,94000 Kč | 82,94 Kč |
| 10 | 70,40600 Kč | 704,06 Kč |
| 25 | 65,98400 Kč | 1 649,60 Kč |
| 50 | 62,83440 Kč | 3 141,72 Kč |
| 100 | 59,83380 Kč | 5 983,38 Kč |
| 250 | 56,08648 Kč | 14 021,62 Kč |
| 500 | 53,40968 Kč | 26 704,84 Kč |
| 1 000 | 50,86220 Kč | 50 862,20 Kč |
| 3 000 | 47,07220 Kč | 141 216,60 Kč |
| Unit Price without VAT: | 82,94000 Kč |
|---|---|
| Unit Price with VAT: | 100,35740 Kč |









