



10-01241 | |
|---|---|
DigiKey Part Number | 839-10-01241-ND |
Manufacturer | |
Manufacturer Product Number | 10-01241 |
Description | CBL ASSY 2.1MM PLG-CBL FLAT 6' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Plug to Wire Leads Flat 6.0' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-01241 Models |
Category | Style Plug to Wire Leads |
Manufacturer Tensility International Corp | Length 6.0' (1.83m) |
Packaging Bulk | Cable Type Flat |
Part Status Active | Shielding Unshielded |
Connector Type 2.1mm ID, 5.5mm OD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 053-0184R | Tensility International Corp | 0 | 839-053-0184R-ND | 53,54000 Kč | Parametric Equivalent |
| 053-0186R | Tensility International Corp | 4 113 | 839-053-0186R-ND | 97,22000 Kč | Parametric Equivalent |
| 053-0487R | Tensility International Corp | 5 167 | 839-053-0487R-ND | 113,18000 Kč | Parametric Equivalent |
| 10-01062 | Tensility International Corp | 972 | 839-10-01062-ND | 54,38000 Kč | Parametric Equivalent |
| 10-01063 | Tensility International Corp | 3 257 | 839-10-01063-ND | 103,94000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 43,00810 Kč | 34 406,48 Kč |
| Unit Price without VAT: | 43,00810 Kč |
|---|---|
| Unit Price with VAT: | 52,03980 Kč |














